STMicroelectronics STF3N62K3

N-channel 620 V, 2.2 Ohm typ., 2.7 A SuperMESH3(TM) Power MOSFET in TO-220FP package
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF3N62K3.

element14 APAC

Datasheet20 pages21 years ago

Future Electronics

Inventory History

3 month trend:
+4.61%

CAD Models

Download STMicroelectronics STF3N62K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTF2N62K3
N-channel 620 V, 3 ohm, 2.2 A SuperMESH3 Power MOSFET | MOSFET N-CH 620V 2.2A TO-220FP
STMicroelectronicsSTP4N52K3
N-channel 525 V, 2.5 A, 2.1 Ohm typ., SuperMESH3(TM) Power MOSFET in TO-220 package
onsemiFQPF5N60
600V N-Channel MOSFET | MOSFET N-CH 600V 2.8A TO-220F
onsemiFQPF3N50C
Trans MOSFET N-CH 500V 3A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF5N50
Trans MOSFET N-CH 500V 3A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF6N80
800V N-Channel MOSFET | MOSFET N-CH 800V 3.3A TO-220F

Descriptions

Descriptions of STMicroelectronics STF3N62K3 provided by its distributors.

N-channel 620 V, 2.2 Ohm typ., 2.7 A SuperMESH3(TM) Power MOSFET in TO-220FP package
STF3N62K3 N-channel MOSFET Transistor, 2.7 A, 620 V, 3-Pin TO-220FP
N-Channel 620 V 2.5 Ohm Flange Mount SuperMESH III Mosfet - TO-220FP
Power MOSFET, N Channel, 620 V, 2.7 A, 2.2 ohm, TO-220FP, Through Hole
Trans MOSFET N-CH 620V 2.7A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 2.7A I(D), 620V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 620V, 2.7A, TO 220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:2.7A; Drain Source Voltage Vds:620V; On Resistance Rds(on):2.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:20W; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics