Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQPF6N80

800V N-channel Mosfet | Mosfet N-ch 800V 3.3A TO-220F
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF6N80.

IHS

Datasheet8 pages25 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiFQPF6N70
Trans MOSFET N-CH 700V 3.5A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF6N60
Trans MOSFET N-CH 600V 3.6A 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTF5N62K3
N-channel 620 V, 1.28 Ohm typ., 4.2 A SuperMESH3(TM) Power MOSFET in TO-220FP package
MOSFET N-CH 800V 4A TO220-3F N-Channel 800 V 4A (Tc) 24W (Tc) Through Hole PG-TO220-3-31
STMicroelectronicsSTF3N62K3
N-channel 620 V, 2.2 Ohm typ., 2.7 A SuperMESH3(TM) Power MOSFET in TO-220FP package
MOSFET N-CH 800V 3.9A TO220 N-Channel 800 V 3.9A (Tc) 31W (Tc) Through Hole PG-TO220-FP

Descriptions

Descriptions of onsemi FQPF6N80 provided by its distributors.

800V N-Channel MOSFET | MOSFET N-CH 800V 3.3A TO-220F
Power Field-Effect Transistor, 3.3A I(D), 800V, 1.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CHANNEL POWER MOSFET
MOSFETs 800V N-Channel QFET
MOSFET, N, TO-220F; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:800V; Current, Id Cont:3.3A; Resistance, Rds On:1.95ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220F; Termination Type:Through Hole; Current, Idm Pulse:13.2A; No. of Pins:3; Power Dissipation:51W; Power, Pd:51W; Voltage, Vds Max:800V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd