STMicroelectronics STF16NF25

N-channel 250 V, 0.195 Ohm, 14 A STripFET(TM) II Power MOSFET in TO-220FP package
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF16NF25.

Farnell

Datasheet21 pages13 years ago
Datasheet16 pages21 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STF16NF25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-18
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTF17NF25
Transistor MOSFET N-CH 250V 17A 3-Pin (3+Tab) TO-220FP Tube
STMicroelectronicsSTF19NF20
N-channel 200 V, 0.11 Ohm typ., 11 A MESH OVERLAY Power MOSFET in TO-220FP package
InfineonBUZ31HXKSA1
Trans MOSFET N-CH 200V 14.5A 3-Pin TO-220
250V, N-Ch, 100 mΩ max, Automotive MOSFET, TO-220, OptiMOS™-T, PG-TO220-3, RoHS
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-220FP
onsemiIRLS640A
Power MOSFET, N-Channel, Logic Level, A-FET, 200 V, 9.8 A, 180 mΩ, TO-220F

Descriptions

Descriptions of STMicroelectronics STF16NF25 provided by its distributors.

N-channel 250 V, 0.195 Ohm, 14 A STripFET(TM) II Power MOSFET in TO-220FP package
STF16NF25 N-channel MOSFET Transistor, 14 A, 250 V, 3-Pin TO-220FP
Power MOSFET, N Channel, 250 V, 14 A, 235 mOhm, TO-220FP, 3 Pins, Through Hole
Power Field-Effect Transistor, 13A I(D), 250V, 0.235ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 250V, 13A, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:6.5A; Drain Source Voltage Vds:250V; On Resistance Rds(on):195mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:25W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:13A; Package / Case:TO-220FP; Power Dissipation Pd:25W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:250V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics