STMicroelectronics STF17NF25

Transistor MOSFET N-CH 250V 17A 3-Pin (3+Tab) TO-220FP Tube
$ 0.858
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF17NF25.

IHS

Datasheet24 pages8 years ago

Newark

Factory Futures

STMicroelectronics

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-01-10
LTD Date2021-07-10

Related Parts

STMicroelectronicsSTF19NF20
N-channel 200 V, 0.11 Ohm typ., 11 A MESH OVERLAY Power MOSFET in TO-220FP package
STMicroelectronicsSTF20NF20
N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in TO-220FP package
N-Channel Power MOSFET, UniFETTM, FRFET®, 200 V, 18 A, 140 mΩ, TO-220F
N-Channel Power MOSFET, UniFETTM, FRFET®, 200V, 18A, 140mΩ, TO-220F
InfineonBUZ31HXKSA1
Trans MOSFET N-CH 200V 14.5A 3-Pin TO-220
Trans MOSFET N-CH 200V 18A 3-Pin(3+Tab) TO-220F Rail

Descriptions

Descriptions of STMicroelectronics STF17NF25 provided by its distributors.

Transistor MOSFET N-CH 250V 17A 3-Pin (3+Tab) TO-220FP Tube
N-channel 250 V, 0.14 Ohm, 17 A, TO-220FP STripFET(TM) II Power MOSFET
STF17NF25 N-CHANNEL MOSFET TRANSISTOR, 17 A, 250 V, 3-PIN TO-220FP
Power Field-Effect Transistor, 17A I(D), 250V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 250V, 17A, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:8.5A; Drain Source Voltage Vds:250V; On Resistance Rds(on):140mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:25W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:17A; Package / Case:TO-220FP; Power Dissipation Pd:25W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:250V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics