STMicroelectronics STEVAL-ILL046V2

HB LED driver with inhibit based on the ST1CC40 in an SO-8 BW package
$ 45.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STEVAL-ILL046V2.

TME

Datasheet4 pages10 years ago

Newark

CAD Models

Download STMicroelectronics STEVAL-ILL046V2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsTPS61165DRVR
High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85
Texas InstrumentsTPS61165DRVT
High brightness white LED driver in 2mm x 2mm QFN Package 6-WSON -40 to 85
Texas InstrumentsTPS61165DBVR
High brightness white LED driver in 2mm x 2mm QFN Package 6-SOT-23 -40 to 85
Diodes Inc.AL8400SE-7
AL8400 Series 18 V 300 kHz Surface Mount Linear LED Driver Controller - SOT-353
Diodes Inc.AL8400QSE-7
AL8400Q Series 15 mA 18 V Single Output Surface Mount LED Driver - SOT-353
MicrochipMIC4802YME
MIC4802 Series 5.5 V 800 mA Single Channel WLED Driver w/ Ultrafast PWM Control

Descriptions

Descriptions of STMicroelectronics STEVAL-ILL046V2 provided by its distributors.

HB LED driver with inhibit based on the ST1CC40 in an SO-8 BW package
Evaluation/Demo Board for the ST1CC40 Step-down DC-DC Converter
ST1CC40 LED Driver Demonstration Board
DEMO BOARD, ST1CC40 LED DRIVER; Core Chip:ST1CC40; Device Topology:Buck, Constant Current; No. of Outputs:1Outputs; Output Current:-; Output Voltage:-; Input Voltage Min:3V; Input Voltage Max:18V; Dimming Control Type:
Demo Board, St1Cc40 Led Driver; Núcleo, Chip:St1Cc40; Topología Del Dispositivo:Buck, Corriente Constante; Núm. De Salidas:1; Corriente De Salida:-; Tensión De Salida:-; Tensión De Entrada Mín.:3V; Tensión De Entrada Máx.:18V |Stmicroelectronics STEVAL-ILL046V2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEVALILL046V2