STMicroelectronics STE48NM50

N-channel 500V - 0.08 Ohm - 48A Isotop Mdmesh™power Mosfet | Mosfet N-ch 550V 48A Isotop
$ 17.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STE48NM50.

Components Direct

Datasheet9 pages21 years ago

Future Electronics

Inventory History

3 month trend:
-16.30%

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTE53NC50
N-CHANNEL 500V - 0.070ohm - 53A ISOTOP PowerMesh™II MOSFET | MOSFET N-CH 500V 53A ISOTOP
STMicroelectronicsSTB57N65M5
N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in D2PAK package
N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 44 A, 70 mΩ, D2PAK
STMicroelectronicsSTB45N65M5
N-channel 650 V, 0.067 Ohm typ., 35 A MDmesh M5 Power MOSFET in D2PAK package
Trans MOSFET N-CH 650V 38A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 650V 46A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STE48NM50 provided by its distributors.

N-CHANNEL 500V - 0.08ohm - 48A ISOTOP MDmesh™Power MOSFET | MOSFET N-CH 550V 48A ISOTOP
MOSFET Transistor, N Channel, 24 A, 550 V, 0.08 ohm, 30 V, 4 V
Power MOSFET Transistors N-Ch 500 Volt 48 Amp
Trans MOSFET N-CH 500V 48A 4-Pin ISOTOP Tube
MOSFET N-Channel 500V 48A ISOTOP4
Hv Mosfet Mdmesh |Stmicroelectronics STE48NM50
Power Field-Effect Transistor, 48A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
450W(Tc) 30V 5V@ 250¦ÌA 117nC@ 10V 1N 550V 100m¦¸@ 24A,10V 48A 3.7nF@25V ISOTOP-4 , 38.2mm*25.5mm*9.1mm
MOSFET, N CH, 550V, 48A, ISOTOP; Transistor Polarity:N Channel; Continuous Drain Current Id:24A; Drain Source Voltage Vds:550V; On Resistance Rds(on):80mohm; Rds(on) Test Voltage Vgs:30V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:450W; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:ISOTOP; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Current Id Max:48A; Package / Case:ISOTOP; Power Dissipation Pd:450W; Termination Type:Screw; Transistor Type:Power MOSFET; Voltage Vds Typ:500V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics