STMicroelectronics STE53NC50

N-channel 500V - 0.070 Ohm - 53A Isotop Powermesh™ii Mosfet | Mosfet N-ch 500V 53A Isotop
$ 26.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STE53NC50.

TME

Datasheet8 pages24 years ago

element14

DigiKey

iiiC

Inventory History

3 month trend:
-17.29%

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTE40NC60
N-CHANNEL 600V 0.098 OHM 40A ISOTOP POWERMESH II MOSFET
STMicroelectronicsSTE48NM50
N-CHANNEL 500V - 0.08ohm - 48A ISOTOP MDmesh™Power MOSFET | MOSFET N-CH 550V 48A ISOTOP
Trans MOSFET N-CH 500V 72A 4-Pin SOT-227
543W(Tc) 20V 4V@ 250¦ÌA 420nC@ 10 V 1N 500V 130m¦¸@ 23A,10V 40A 6.9nF@25V SOT-227
STMicroelectronicsSTE88N65M5
N-channel 650 V, 0.024 Ohm typ., 88 A MDmesh M5 Power MOSFET in a ISOTOP package
STMicroelectronicsSTE145N65M5
N-channel 650 V, 0.012 Ohm typ., 143 A MDmesh M5 Power MOSFET in an ISOTOP package

Descriptions

Descriptions of STMicroelectronics STE53NC50 provided by its distributors.

N-CHANNEL 500V - 0.070ohm - 53A ISOTOP PowerMesh™II MOSFET | MOSFET N-CH 500V 53A ISOTOP
STE53NC50 N-CHANNEL MOSFET TRANSISTOR, 53 A, 500 V, 4-PIN ISOTOP
MOSFET MOD, N-CH, 500V, 53A, 460W; Channel Type:N Channel; Continuous Drain Current Id:53A; Drain Source Voltage Vds:500V; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:460W RoHS Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 53 / Drain-Source Voltage (Vds) V = 500 / ON Resistance (Rds(on)) mOhm = 70 / Gate-Source Voltage V = 30 / Fall Time ns = 38 / Rise Time ns = 70 / Turn-OFF Delay Time ns = 45 / Turn-ON Delay Time ns = 46 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = ISOTOP / Pins = 4 / Mounting Type = SMD / Packaging = Tube / Power Dissipation (Pd) W = 460

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STE 53NC50
  • STE53NC50.