Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STDS75M2E

STMICROELECTRONICS STDS75M2E Temperature Sensor IC, Digital, 0.5C, -55 C, +125 C, SOIC, 8 Pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STDS75M2E.

IHS

Datasheet38 pages14 years ago

Future Electronics

Farnell

Mouser

CAD Models

Download STMicroelectronics STDS75M2E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.484
$ 0.484
Stock
96,042
657,597
657,597
Authorized Distributors
0
3
3
Case/Package
SO
MSOP
MSOP
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.5 B
1.125 B
1.125 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Introduction Date2007-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-12-31
LTD Date2012-07-01

Descriptions

Descriptions of STMicroelectronics STDS75M2E provided by its distributors.

STMICROELECTRONICS STDS75M2E Temperature Sensor IC, Digital,0.5C, -55 C, +125 C, SOIC, 8 Pins
Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount
Digital temperature sensor and thermal watchdog
Temperature Sensors Digital Temp Snsr Thermal Watchdog
IC, I2C TEMP SENSOR THERM WATCHDOG; IC Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Temperature Sensing Range:-55°C to +125°C; Supply Current:125µA; Supply Voltage Range:2.7V to 5.5V; Sensor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Accuracy:± 0.5°C; Base Number:75; Operating Temperature Range:-55°C to +125°C; Output Current:10mA; Output Type:Digital; Output Voltage:6V; Package / Case:SOIC; Resolution:12bit; Sensor / Transducer Type:Temperature; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics