Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD7NM80-1

N-channel 800 V, 0.95 Ohm, 6.5 A MDmesh(TM) Power MOSFET in IPAK package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD7NM80-1.

IHS

Datasheet24 pages8 years ago

Future Electronics

Components Direct

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSTD5NM60-1
N-Channel 600V - 0.9Ohm - 8A MDmesh(TM) POWER MOSFET
STMicroelectronicsSTU6N62K3
N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in IPAK
STMicroelectronicsSTU7NM60N
N-channel 600 V, 5 A, 0.84 Ohm MDmesh(TM) II Power MOSFET in IPAK package
N-Channel Power MOSFET, SuperFET® II, FAST, 600V, 4.5A, 900mΩ, IPAK
onsemiSFU9024TU
60V P-Channel A-FET / Substitute of IRFU9024
onsemiRFD16N05
Trans MOSFET N-CH 50V 16A 3-Pin (3+Tab) TO-251 Rail

Descriptions

Descriptions of STMicroelectronics STD7NM80-1 provided by its distributors.

N-channel 800 V, 0.95 Ohm, 6.5 A MDmesh(TM) Power MOSFET in IPAK package
Transistor MOSFET N-CH 800V 6.5A 3-Pin (3+Tab) IPAK Tube
STD7NM80-1 N-channel MOSFET Transistor, 6.5 A, 800 V, 3-Pin TO-251
800 V, 0.95 OHM, 6.5 A N-CHANNEL IPAK MDMESH POWER MOSFET Power Field-Effect Transistor, 6.5A I(D), 800V, 1.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
MOSFET, N CH, 800V, 6.5A, IPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:6.5A; Drain Source Voltage Vds:800V; On Resistance Rds(on):0.95ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:90W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-251; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD7NM801