What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STU7NM60N

N-channel 600 V, 5 A, 0.84 Ohm MDmesh(TM) II Power MOSFET in IPAK package
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STU7NM60N.

Newark

Datasheet17 pages20 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
-0.19%

CAD Models

Download STMicroelectronics STU7NM60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

N-Channel Power MOSFET, SuperFET® II, FAST, 600V, 4.5A, 900mΩ, IPAK
STMicroelectronicsSTU3N62K3
N-channel 620 V, 2.2 Ohm typ., 2.7 A SuperMESH3(TM) Power MOSFET in IPAK package
STMicroelectronicsSTD5NM60-1
N-Channel 600V - 0.9Ohm - 8A MDmesh(TM) POWER MOSFET
STMicroelectronicsSTU6N62K3
N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in IPAK
Transistor MOSFET N-CH 600V 1.8A 3-Pin TO-251 T/R
Rochester ElectronicsIPS105N03LG
MOSFET, N CH, 35A, 30V, PG-TO251-3; Transistor Polarity:N Channel; Continuous Dr

Descriptions

Descriptions of STMicroelectronics STU7NM60N provided by its distributors.

N-channel 600 V, 5 A, 0.84 Ohm MDmesh(TM) II Power MOSFET in IPAK package
MOSFET Transistor, N Channel, 5 A, 600 V, 0.84 ohm, 10 V, 3 V RoHS Compliant: Yes
STU7NM60N N-CHANNEL MOSFET TRANSISTOR, 5 A, 600 V, 3-PIN TO-251
MOSFET N-CH 600V 5A IPAK / Trans MOSFET N-CH 600V 5A 3-Pin(3+Tab) IPAK Tube
600 V, 5 A, 0.76 OHM N-CHANNEL POWER MOSFET Power Field-Effect Transistor, 5A I(D), 600V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
STMicroelectronics NChannel EnhancedMOSTube MDmeshseries, Vds=600 V, 5 A, IPAK (TO-251)encapsulation, Through hole mounting, 3Pin
Mosfet, N Ch, 600V, 5A, To-251; Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:5A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Product Range:- Rohs Compliant: Yes |Stmicroelectronics STU7NM60N

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics