Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCU900N60Z

N-Channel Power MOSFET, SuperFET® II, FAST, 600V, 4.5A, 900mΩ, IPAK
$ 0.881
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCU900N60Z.

onsemi

Datasheet10 pages7 years ago
Datasheet9 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

IHS

Fairchild Semiconductor

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-08-01
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

STMicroelectronicsSTU7NM60N
N-channel 600 V, 5 A, 0.84 Ohm MDmesh(TM) II Power MOSFET in IPAK package
Transistor MOSFET N-CH 600V 1.8A 3-Pin TO-251 T/R
Rochester ElectronicsIPS105N03LG
MOSFET, N CH, 35A, 30V, PG-TO251-3; Transistor Polarity:N Channel; Continuous Dr
STMicroelectronicsSTU4N62K3
N-channel 620 V, 1.7 Ohm typ., 3.8 A, SuperMESH3(TM) Power MOSFET in IPAK package
STMicroelectronicsSTU3N62K3
N-channel 620 V, 2.2 Ohm typ., 2.7 A SuperMESH3(TM) Power MOSFET in IPAK package
20A, 55V, 0.026 Ohm, N-Channel UltraFET Power MOSFETs | MOSFET N-CH 55V 20A IPAK

Descriptions

Descriptions of onsemi FCU900N60Z provided by its distributors.

N-Channel Power MOSFET, SuperFET® II, FAST, 600V, 4.5A, 900mΩ, IPAK
Single N-Channel 600 V 0.90 Ohm 17 nC 52 W Silicon Through Hole Mosfet - TO-251
FAIRCHILD SEMICONDUCTOR FCU900N60ZPower MOSFET, N Channel, 4.5 A, 600 V, 0.82 ohm, 10 V, 2.5 V
N-CHANNEL SUPERFET II MOSFET Power Field-Effect Transistor, 4.5A I(D), 600V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
onsemi NChannel EnhancedMOSTube SuperFET IIseries, Vds=600 V, 4.5 A, IPAK (TO-251)encapsulation, Through hole mounting, 3Pin
MOSFET, N-CH, 600V, 4.5A, TO-251; Transistor Polarity:N Channel; Continuous Drain Current Id:4.5A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.82ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:52W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-251; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +150°C
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCU900N60Z.