Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STU6N62K3

N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in IPAK

$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STU6N62K3.

Newark

Datasheet19 pages14 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
-2.89%

CAD Models

Download STMicroelectronics STU6N62K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSTD7NM80-1
N-channel 800 V, 0.95 Ohm, 6.5 A MDmesh(TM) Power MOSFET in IPAK package
STMicroelectronicsSTD5NM60-1
N-Channel 600V - 0.9Ohm - 8A MDmesh(TM) POWER MOSFET
STMicroelectronicsSTU4N62K3
N-channel 620 V, 1.7 Ohm typ., 3.8 A, SuperMESH3(TM) Power MOSFET in IPAK package
N-Channel Power MOSFET, SuperFET® II, FAST, 600V, 4.5A, 900mΩ, IPAK
onsemiSFU9024TU
60V P-Channel A-FET / Substitute of IRFU9024
onsemiRFD16N05
Trans MOSFET N-CH 50V 16A 3-Pin (3+Tab) TO-251 Rail

Descriptions

Descriptions of STMicroelectronics STU6N62K3 provided by its distributors.

N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in IPAK
Trans MOSFET N-CH 620V 5.5A 3-Pin(3+Tab) IPAK Tube
MOSFET N-Ch 620V 5.5A 90W(Tc) 4.5V@50µA 30nC@10V 1.2Ω@2.8A,10V 875pF@50V IPAK TO-251 TH 6.6mm × 2.4mm × 6.2mm
Switching Voltage Regulators 3A,2.5-6Vin,97% Eff Sync SD Converter
MOSFET N-Ch, 620V-1.1ohms 5.5A
Power Field-Effect Transistor, 5.5A I(D), 620V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
Power MOSFETs, 620V, 5.5A, IPAK, Tube
STMicroelectronics SCT
Mosfet, N Ch, 620V, 5.5A, To-251; Channel Type:N Channel; Drain Source Voltage Vds:620V; Continuous Drain Current Id:5.5A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3.75V; Msl:- Rohs Compliant: Yes |Stmicroelectronics STU6N62K3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics