STMicroelectronics STD5NM60T4

N-Channel 600V - 0.9Ohm - 8A MDmesh(TM) POWER MOSFET
$ 1.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD5NM60T4.

Newark

Datasheet18 pages21 years ago
Datasheet18 pages21 years ago

Future Electronics

Mouser

iiiC

Farnell

Inventory History

3 month trend:
+18.95%

CAD Models

Download STMicroelectronics STD5NM60T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Mosfet Transistor, N Channel, 6 A, 500 V, 0.76 Ohm, 10 V, 5 V |Onsemi FDD6N50TM_WS
D Series 500 V 5.3 A 1.5 Ohm Single N-Channel Power MOSFET - TO-252
STMicroelectronicsSTD7N52DK3
Mosfet Transistor, N Channel, 6 A, 525 V, 0.95 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
STMicroelectronicsSTD3NK60ZT4
Transistor MOSFET N-CH 600V 2.4A 3-Pin (2+Tab) DPAK T/R
Trans MOSFET N-CH 500V 3A 3-Pin(2+Tab) DPAK
STMicroelectronicsSTD10NM60ND
N-channel 600 V, 0.57 Ohm, 8 A, DPAK FDmesh(TM) II Power MOSFET

Descriptions

Descriptions of STMicroelectronics STD5NM60T4 provided by its distributors.

N-Channel 600V - 0.9Ohm - 8A MDmesh(TM) POWER MOSFET
Power MOSFET, N Channel, 650 V, 5 A, 1 ohm, TO-252 (DPAK), Surface Mount
STMicroelectronics N-Channel MOSFET Vds=650V 5A IPAK (TO-251) TH 3-Pin
Power Field-Effect Transistor, 5A I(D), 600V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:5A; Drain Source Voltage Vds:650V; On Resistance Rds(on):1ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:96W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:5A; External Depth:10.5mm; External Length / Height:2.55mm; External Width:6.8mm; No. of Transistors:1; Package / Case:DPAK; Power Dissipation Pd:96W; Power Dissipation Pd:96W; Pulse Current Idm:20A; Termination Type:SMD; Voltage Vds Typ:600V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD5NM60T4.