STMicroelectronics STD6N80K5

N-channel 800 V, 1.3 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in DPAK package
$ 1.007
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD6N80K5.

IHS

Datasheet17 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-32.92%

CAD Models

Download STMicroelectronics STD6N80K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, 800 V, 4 A, 1.3 Ω, DPAK
STMicroelectronicsSTD7LN80K5
N-channel 800 V, 0.95 Ohm typ., 5 A MDmesh K5 Power MOSFET in a DPAK package
Trans MOSFET N-CH 900V 5.1A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD7N65M2
N-channel 650 V, 0.98 Ohm typ., 5 A MDmesh M2 Power MOSFET in a DPAK package
Transistor: N-MOSFET; unipolar; 650V; 2.8A; 28.4W; PG-TO252-3
MOSFET Devices; INFINEON; IPD70R1K4CEAUMA1; 700 V; 5.4 A; 20 V; 53 W

Descriptions

Descriptions of STMicroelectronics STD6N80K5 provided by its distributors.

N-channel 800 V, 1.3 Ohm typ., 4.5 A MDmesh K5 Power MOSFET in DPAK package
Power MOSFET, N Channel, 800 V, 4.5 A, 1.3 ohm, TO-252 (DPAK), Surface Mount
85W(Tc) 30V 5V@100µA 7.5nC@10V 1 N-Ch 800V 1.6Ω@2A,10V 4.5A 255pF@100V DPAK, TO-252-3 SMD
Mosfet, N-Ch, 800V, 4.5A, To-252; |Stmicroelectronics STD6N80K5
Power Field-Effect Transistor, 800V, 0.0016ohm, N-Channel
Trans MOSFET N-CH 800V 4.5A 3-Pin(2+Tab) DPAK T/R
Zener-protected | MOSFET N-CH 800V 4.5A DPAK
STD6N80K5 MOS-FET Enh N 800 V 4.5 A
MOSFET, N-CH, 800V, 4.5A, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 4.5A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 1.3ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Powe

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics