STMicroelectronics STD3NM60N

N-channel 600 V, 1.6 Ohm, 3.3 A MDmesh(TM) II Power MOSFET in DPAK package
$ 0.668
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD3NM60N.

STMicroelectronics

Datasheet15 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-61.38%

CAD Models

Download STMicroelectronics STD3NM60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

N-Channel Power MOSFET, UniFETTM II, 500 V, 4 A, 1.5 Ω, DPAK
N-Channel Power MOSFET, UniFETTM II, FRFET®, 500 V, 3.7 A, 1.75 Ω, DPAK
N-Channel Power MOSFET, UniFETTM II, 600 V, 4 A, 2 Ω, DPAK
STMicroelectronicsSTD4NK60ZT4
N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in DPAK
STMicroelectronicsSTD5N62K3
N-channel 620 V, 1.28 Ohm typ., 4.2 A SuperMESH3(TM) Power MOSFET in DPAK package
STMicroelectronicsSTD4N62K3
N-channel 620 V, 1.7 Ohm typ., 3.8 A, SuperMESH3(TM) Power MOSFET in DPAK package

Descriptions

Descriptions of STMicroelectronics STD3NM60N provided by its distributors.

N-channel 600 V, 1.6 Ohm, 3.3 A MDmesh(TM) II Power MOSFET in DPAK package
MOSFET N-Ch 600V 3.3A 1.8Ω@1.65A,10V 9.5nC@10V 188pF@50V DPAK(TO-252-3) SMD 6.6mm L
STD3NM60N N-channel MOSFET Transistor, 3.3 A, 650 V, 3-Pin DPAK
Power Field-Effect Transistor, 3.3A I(D), 600V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N-CH, 600V, 3.3A, 50W, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 3.3A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 1.6ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 50W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MDmesh II Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics