STMicroelectronics STD3N62K3

N-channel 620 V, 2.2 Ohm typ., 2.7 A SuperMESH3(TM) Power MOSFET in DPAK package
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD3N62K3.

element14 APAC

Datasheet20 pages21 years ago

TME

Ciiva

iiiC

Future Electronics

Inventory History

3 month trend:
-4.46%

CAD Models

Download STMicroelectronics STD3N62K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTD3LN62K3
N-channel 620 V, 2.5 Ohm, 2.5 A SuperMESH3(TM) Power MOSFET DPAK
STMicroelectronicsSTD4NK50ZT4
N-CHANNEL 500V - 2.4 Ohm - 3A DPAK Zener-Protected SuperMESH(TM) PowerMOSFET
STMicroelectronicsSTD2N62K3
N-channel 620 V, 3 Ohm typ., 2.2 A SuperMESH3(TM) Power MOSFET in DPAK package
N-Channel Power MOSFET, QFET®, 600 V, 2.8 A, 2.5 Ω, DPAK
Single N-Channel 500 V 3 O 19 nC Surface Mount Power Mosfet - TO-252 (DPAK)
Single N-Channel 500 V 3 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of STMicroelectronics STD3N62K3 provided by its distributors.

N-channel 620 V, 2.2 Ohm typ., 2.7 A SuperMESH3(TM) Power MOSFET in DPAK package
STD3N62K3 N-channel MOSFET Transistor, 2.7 A, 620 V, 3-Pin TO-252
Power MOSFET, N Channel, 620 V, 2.7 A, 2.5 ohm, TO-252 (DPAK), Surface Mount
N-CHANNEL 620 V, 2.2 OHM, 2.7 A SUPERMESH3 DPAK POWER MOSFET Power Field-Effect Transistor, 2.7A I(D), 620V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N CH, 620V, 2.7A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:2.7A; Drain Source Voltage Vds:620V; On Resistance Rds(on):2.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:45W; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
Mosfet, N Ch, 620V, 2.7A, To-252, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:620V; Continuous Drain Current Id:2.7A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Power Dissipation:45W; Product Range:-Rohs Compliant: Yes |Stmicroelectronics STD3N62K3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics