What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STD40P3LLH6

P-channel -30 V, 12 mOhm typ., -40 A STripFET H6 Power MOSFET in a DPAK package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD40P3LLH6.

IHS

Datasheet16 pages10 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics STD40P3LLH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-30
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-10-02
LTD Date2021-04-02

Related Parts

InfineonIRLR7807ZPBF
IRLR7807ZPBF N-channel MOSFET Transistor, 43 A, 30 V, 3-Pin DPAK
Single N-Channel 30V 13.8 mOhm 7 nC HEXFET® Power Mosfet - TO-252AA
STMicroelectronicsSTD37P3H6AG
Trans MOSFET P-CH 30V 49A Automotive 3-Pin(2+Tab) DPAK T/R
N-Channel 30 V 50 A 6 mOhm Surface Mount OptiMOS Power-Transistor - PG-TO252-3
Diodes Inc.DMN3010LK3-13
Power MOSFET, N Channel, 30 V, 43 A, 0.008 ohm, TO-252 (DPAK), Surface Mount
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 7.8A Ta 45A Tc 45A 50W 6.8ns

Descriptions

Descriptions of STMicroelectronics STD40P3LLH6 provided by its distributors.

P-channel -30 V, 12 mOhm typ., -40 A STripFET H6 Power MOSFET in a DPAK package
Trans MOSFET P-CH 30V 40A 3-Pin DPAK T/R
MOSFET PCH 40V 20A DPAK / Very low gate charge
Power Field-Effect Transistor, 40A I(D), 30V, 0.0225ohm, 1-Element, P-Channel, Silicon, Split Gate Trench Mosfet FET, TO-252
Power MOSFETs, -30V, -40A, DPAK, Tape and Reel
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics