STMicroelectronics STD3N80K5

STD3N80K5 N-channel MOSFET Transistor, 2.5 A, 800 V, 3-Pin DPAK
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD3N80K5.

Inventory History

3 month trend:
-19.85%

CAD Models

Download STMicroelectronics STD3N80K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTD2N80K5
N-channel 800 V, 3.5 Ohm typ., 2 A Zener-protected SuperMESH(TM) 5 Power MOSFET in DPAK package
MOSFET N-CH 800V 1.9A TO252-3 / N-Channel 800 V 1.9A (Tc) 42W (Tc) Surface Mount PG-TO252-3
N-Channel Power MOSFET, SUPERFET® II, 800 V, 2.6 A, 2.25 Ω, DPAK
Trans MOSFET N-CH 800V 2A 3-Pin(2+Tab) TO-252
N-Channel Power MOSFET, SUPERFET® II, 800 V, 2 A, 3.4 Ω, DPAK
STMicroelectronicsSTD2N95K5
N-channel 950 V, 4.2 Ohm typ., 2 A Zener-protected SuperMESH(TM) 5 Power MOSFET in DPAK package

Descriptions

Descriptions of STMicroelectronics STD3N80K5 provided by its distributors.

STD3N80K5 N-channel MOSFET Transistor, 2.5 A, 800 V, 3-Pin DPAK
Single N-Channel 800 V 3.5 O 60 W Surface Mount Power Mosfet - DPAK
N-channel 800 V, 2.8 Ohm typ., 2.5 A Zener-protected SuperMESH(TM) 5 Power MOSFET in DPAK package
Power Field-Effect Transistor, 2.5A I(D), 800V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N-CH, 800V, 2.5A, 150DEG C, 60W; Transistor Polarity: N Channel; Continuous Drain Current Id: 2.5A; Drain Source Voltage Vds: 800V; On Resistance Rds(on): 2.8ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 60W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MDmesh K5 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD3N80K5.