STMicroelectronics STD26NF10

Power MOSFET, N Channel, 100 V, 25 A, 0.033 ohm, TO-252 (DPAK), Surface Mount
$ 0.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD26NF10.

Components Direct

Datasheet13 pages21 years ago

Farnell

Factory Futures

Inventory History

3 month trend:
-1.54%

CAD Models

Download STMicroelectronics STD26NF10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.812
$ 0.625
Stock
1,159,977
2,216,884
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
25 A
25 A
Threshold Voltage
-
2 V
Rds On Max
38 mΩ
38 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
100 W
100 W
Input Capacitance
1.55 nF
1.55 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTD25NF10T4
N-Channel 100V - 0.033 Ohm - 25A - DPAK LOW GATE CHARGE StripFET(TM) POWER MOSFET
STMicroelectronicsSTD25NF10LT4
STD25NF10LT4 N-CHANNEL MOSFET TRANSISTOR, 25 A, 100 V, 3-PIN DPAK
STMicroelectronicsSTD25NF10LA
N-channel 100 V, 0.030 Ohm, 25 A, DPAK STripFET(TM) II Power MOSFET
onsemiFDD3860
In a Pack of 5, FDD3860 N-Channel MOSFET, 29 A, 100 V PowerTrench, 3-Pin DPAK ON Semiconductor
Shielded Gate PowerTrench® MOSFET, N-Channel, 100 V, 35 A, 22.5 mΩ
PowerTrench® MOSFET, N-Channel, 100V, 15.7A, 75mΩ

Descriptions

Descriptions of STMicroelectronics STD26NF10 provided by its distributors.

Power MOSFET, N Channel, 100 V, 25 A, 0.033 ohm, TO-252 (DPAK), Surface Mount
Single N-Channel 100 V 100 W 55 nC Silicon Surface Mount Mosfet - TO-252-3
Trans MOSFET N-CH 100V 25A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
Power MOSFET Transistors N Ch 100V 0.033 Ohm 25A
Mosfet, N-Ch, 100V, 25A, To-252; |Stmicroelectronics STD26NF10
100V 25A 100W 38m´Î@10V12.5A 4V@250Ã×A N Channel TO-252-2(DPAK) MOSFETs ROHS
N-channel 100V - 0.033Ohm - 25A - DPAK
MOSFET N-Ch 100V 25A 38mΩ@12.5A,10V Qg 55nC@10V Vgs 4V Id 25A Ciss 1.55nF@25V TO-252 SMD 6.6mm × 6.2mm × 2.4mm
N-Ch 100V 25A 100W 0,038R TO252
Power Field-Effect Transistor, 25A I(D), 100V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Automotive Power Discrete, 100V, 25A, DPAK, Tape and Reel
STMicroelectronics SCT
MOSFET, N-CH, 100V, 25A, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 25A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.033ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Powe

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD26NF10.