Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD1802T4-A

TRANS NPN 60V 3A DPAK / Bipolar (BJT) Transistor NPN 60 V 3 A 150MHz 15 W Surface Mount DPAK
$ 1.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD1802T4-A.

STMicroelectronics

Datasheet10 pages20 years ago
Datasheet10 pages20 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STD1802T4-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.475
$ 0.345
Stock
156,949
1,295,209
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-252
TO-252
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
3 A
3 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
-
400 mV
hFE Min
100
100
Power Dissipation
15 W
15 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MJD32CQ-13
100V 15W 10@3A,4V 3A PNP TO-252 Bipolar Transistors - BJT ROHS
Diodes Inc.ZXTN4004KTC
Bipolar (BJT) Single Transistor, NPN, 150 V, 1 A, 3.8 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of STMicroelectronics STD1802T4-A provided by its distributors.

TRANS NPN 60V 3A DPAK / Bipolar (BJT) Transistor NPN 60 V 3 A 150MHz 15 W Surface Mount DPAK
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin
Trans GP BJT NPN 60V 3A 3-Pin(2+Tab) TO-252 T/R
LOW VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR
400mV@ 150mA,3A NPN 15W 6V 100nA 80V 60V 3A TO-252 SMD mount 2.4mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD1802T4A