Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STD1802T4

STD1802 Series 60 V 3 A 15 W Fast Switching NPN Power Transistor - TO-252
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD1802T4.

Newark

Datasheet10 pages20 years ago

Farnell

TME

Inventory History

3 month trend:
+29.75%

CAD Models

Download STMicroelectronics STD1802T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.345
$ 1.475
Stock
337,005
148,032
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
TO-252
TO-252
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
3 A
3 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
400 mV
-
hFE Min
100
100
Power Dissipation
15 W
15 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.MJD32CQ-13
100V 15W 10@3A,4V 3A PNP TO-252 Bipolar Transistors - BJT ROHS
Diodes Inc.ZXTN4004KTC
Bipolar (BJT) Single Transistor, NPN, 150 V, 1 A, 3.8 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of STMicroelectronics STD1802T4 provided by its distributors.

STD1802 Series 60 V 3 A 15 W Fast Switching NPN Power Transistor - TO-252
Trans GP BJT NPN 60V 3A 15000mW 3-Pin(2+Tab) DPAK T/R
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
LOW VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR
Power Bipolar, NPN, 2V, 100mA, DPAK, Tape and Reel
STMicroelectronics SCT
TRANSISTOR, NPN, D-PAK; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:150MHz; Power Dissipation Pd:15W; DC Collector Current:3A; DC Current Gain hFE:200hFE; Transistor Case Styl
TRANSISTOR, NPN, D-PAK; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 150MHz; Power Dissipation Pd: 15W; DC Collector Current: 3A; DC Current Gain hFE: 200hFE; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Collector Emitter Saturation Voltage Vce(on): 300mV; Continuous Collector Current Ic Max: 3A; Current Gain Hfe Max: 400; Current Ic Continuous a Max: 3A; Current Ic hFE: 100mA; Current Ic hfe -Do Not Use See ID 1182: 100mA; DC Current Gain Hfe Max: 400; DC Current Gain Hfe Min: 200; Gain Bandwidth ft Min: 150MHz; Gain Bandwidth ft Typ: 150MHz; Hfe Min: 200; Power Dissipation Ptot Max: 15W; Saturation Current (Isat): 2A; Termination Type: Surface Mount Device; Voltage Vcbo: 80V; Voltage Vceo Sat: 0.3V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics