STMicroelectronics STCS1PUR

1.5A MAX CONSTANT CURRENT LED DRIVER, QFN-8L P 0.5 mm, Tape and Reel
$ 0.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STCS1PUR.

LCSC

Datasheet17 pages21 years ago

Nu Horizons

Inventory History

3 month trend:
-36.92%

CAD Models

Download STMicroelectronics STCS1PUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MicrochipHV9918K7-G
HYSTERETIC, BUCK, HIGH BRIGHTNESS LED DRIVER WITH HIGH-SIDE CURRENT SENSING
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A Automotive 8-Pin DFN EP T/R
MicrochipMCP1643-I/MC
IC LED DRVR RGLTR DIM 550MA 8DFN | Microchip Technology Inc. MCP1643-I/MC
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable
White Led Driver W/ 34V Ovp 8 Vdfn 2X2X0; |Microchip Technology MIC2287-34YML-TR
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs

Descriptions

Descriptions of STMicroelectronics STCS1PUR provided by its distributors.

1.5A MAX CONSTANT CURRENT LED DRIVER, QFN-8L P 0.5 mm, Tape and Reel
STMicroelectronics SCT
STCS1 Series 1.5 A 50 KHz Surface Mount Constant Current LED Driver - DFN-8
Tape & Reel (TR) STCS1 PWM Surface Mount led driver 3mm 750muA 40V -40C~150C TJ
LED DRIVER, CONSTANT CURRENT, DFN-8; Device Topology: Constant Current; No. of Outputs: 1Outputs; Output Current: 500mA; Output Voltage: -; Driver Case Style: DFN; No. of Pins: 8Pins; Input Voltage Min: 4.5V; Input Voltage Max: 40V; Switching Frequency: -; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics