STMicroelectronics STC3115AIQT

Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7V to 4.2V Supply, I2C Interface, DFN-10
$ 1.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STC3115AIQT.

HQonline

Datasheet34 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-14.88%

CAD Models

Download STMicroelectronics STC3115AIQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.354
$ 1.44
Stock
1,045,227
326,370
Authorized Distributors
5
6
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
DFN
DFN
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
-
Mount
Surface Mount
Surface Mount
Packaging
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MCP73113 16V SingleCell Li-Ion/Li-Polymer Battery Charge Management Controller
EAR99 MCP73114 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP Tube
900mA 4.25V 4.2V 6.5V Overtemp Li-Ion Battery Charger, DFN-EP-10, SMD, 3mm × 3mm × 1mm
Li-ion/Li Polymer Battery Charger | IC CHARGER LI-ION 2.4V 10-DFN
RenesasISL9201IRZ
RoHS Compliant INDUSTRIAL Active Surface Mount IC (Function) 85C 3mm 6.5V 1A

Descriptions

Descriptions of STMicroelectronics STC3115AIQT provided by its distributors.

Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7V to 4.2V Supply, I2C Interface, DFN-10
Cap Tant Polymer 470uF 6.3VDC X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.018 Ohm 105C T/R
STC3115 Series 4.5 V 60 uA SMT Gas Gauge IC with Alarm Output - DFN-10
STMicroelectronics charge controller, 10Pin, 2.7 to 4.5 V, DFNencapsulation
Gas gauge IC with alarm output for handheld applications
DFN-10(2x3) Battery Management ICs ROHS
Power Supply Support Circuit, Fixed, 1 Channel, PDSO10
STMicroelectronics STC3115AIQT 电池充电控制芯片
RS APAC
IC REG LINEAR 20V 500MA TO252-3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STC3115AIQT.