STMicroelectronics STC3105IQT

STC3105 Series 3 x 2 mm 2.7 to 5.5 V Alarm Output Battery Monitor IC - TDFN-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STC3105IQT.

IHS

Datasheet23 pages21 years ago

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics STC3105IQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-09-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-07-23
LTD Date2020-01-23

Related Parts

STMicroelectronicsSTC3100IST
IC BATTERY MON W/GAUGE 8MSOP / Battery monitor IC with Coulomb counter/gas gauge
STMicroelectronicsSTC3100IQT
Battery monitor IC with Coulomb counter/gas gauge, QFN-8L P 0.5, Tape and Reel
STMicroelectronicsSTC3115IJT
Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, CSP
Texas InstrumentsBQ296103DSGT
Lead Free Gold ROHS3Compliant Battery Protection IC Battery Protection -40C~110C TA 2mm 20V 1mA
Texas InstrumentsBQ296106DSGT
Battery Protection Li-Ion 2000mA -0.3V to 30V 8-Pin WSON EP T/R
Texas InstrumentsBQ296107DSGT
Battery Protection Li-Ion 2000mA -0.3V to 30V 8-Pin WSON EP T/R

Descriptions

Descriptions of STMicroelectronics STC3105IQT provided by its distributors.

STC3105 Series 3 x 2 mm 2.7 to 5.5 V Alarm Output Battery Monitor IC - TDFN-8
Battery monitor IC with alarm output for gas gauge applications
IC BATTERY MON GAS GAUGE 8-TDFN / Gas Gauge 8-Pin TDFN T/R
BATTERY GAUGE, Adjustable, 1 Channel, +2V, PDSO8
RESET THRESHOLD VOLTAGE IS 2V DUAL Tape & Reel (TR) STC3105 battery management 5.5V 2mm -40C~85C TA
STC3105 BATTERY MONITOR IC; Battery Type: -; IC Interface Type: I2C; No. of Batteries: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Battery IC Case Style: TDFN; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Ope

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics