STMicroelectronics STC3100IQT

Battery monitor IC with Coulomb counter/gas gauge, QFN-8L P 0.5, Tape and Reel
$ 2.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STC3100IQT.

HQonline

Datasheet21 pages21 years ago

Arrow Electronics

Inventory History

3 month trend:
+2.93%

CAD Models

Download STMicroelectronics STC3100IQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-01-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Analog DevicesLTC4058EDD-4.2#PBF
Standalone Linear Li-Ion Battery Chargers with Thermal Regulation in DFN
Analog DevicesLTC4069EDC#TRMPBF
LTC4069 - Standalone 750mA Li-Ion Battery Charger in 2 x 2 DFN with NTC Thermistor Input
Analog DevicesLTC4096EDD#PBF
Dual Input Standalone Li-Ion Battery Charger without Trickle Charge
Dfn Single Cell, 6.5V Ovp Lifepo4 Battery Charger, 3.6V Regulation Rohs Compliant: Yes
MCP73113 16V SingleCell Li-Ion/Li-Polymer Battery Charge Management Controller
EAR99 MCP73114 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA

Descriptions

Descriptions of STMicroelectronics STC3100IQT provided by its distributors.

Battery monitor IC with Coulomb counter/gas gauge, QFN-8L P 0.5, Tape and Reel
STMicroelectronics SCT
STC3100IQT, BATTERY FUEL GAUGE IC LITHIUM-ION, 2.7 - 5.5 V, 8-PIN, DFN
/Polymer 1 DFN-8(3x3) Battery Management ICs ROHS
STMicroelectronics charge controller, Lithium ion batteries, 8Pin, 2.7 TO 5.5 V, DFNencapsulation
BATTERY MONITOR, LI-ION, -40 TO 85DEG C;
IC BATTERY MONITOR LI-ION 8PIN
STMicroelectronics STC3100IQT 电池充电控制芯片
BATTERY MONITOR, LI-ION, -40 TO 85DEG C; Battery Type: Li-Ion; IC Interface Type: I2C; No. of Batteries: 1; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Battery IC Case Style: DFN; No. of Pins: 8Pins; Operating Temperatu

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics