STMicroelectronics STB80NF10T4

N-channel 100V - 0.012 Ohm - 80A - D2PAK Low Gate Charge Stripfet(tm) Mosfet
$ 1.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB80NF10T4.

Factory Futures

Datasheet14 pages21 years ago

element14 APAC

Farnell

Newark

iiiC

Inventory History

3 month trend:
+27.36%

CAD Models

Download STMicroelectronics STB80NF10T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTB60NF10T4
STB60NF10T4 N-channel MOSFET Transistor, 80 A, 100 V, 3-Pin D2PAK
STMicroelectronicsSTB76NF80
MOSFET Transistor, N Channel, 80 A, 80 V, 0.0095 ohm, 10 V, 3 V
STMicroelectronicsSTB75NF75LT4
N-Channel 75V - 0.009Ohm - 75A - D2PAK StripFET(TM) II POWER MOSFET
Mosfet Transistor; Transistor Polarity:N |Infineon Technologies IRF8010STRLPBF.
InfineonIRFS4410ZPBF
IRFS4410ZPBF N-channel MOSFET Transistor, 97 A, 100 V, 3-Pin D2PAK
onsemiFDB120N10
N-Channel PowerTrench® MOSFET 100V, 74A, 12mΩ

Descriptions

Descriptions of STMicroelectronics STB80NF10T4 provided by its distributors.

N-Channel 100V - 0.012Ohm - 80A - D2PAK LOW GATE CHARGE STripFET(TM) MOSFET
STB80NF10T4 N-CHANNEL MOSFET TRANSISTOR, 80 A, 100 V, 3-PIN D2PAK
Power MOSFET, N Channel, 100 V, 40 A, 0.012 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH 100V 80A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronics N-Channel MOSFET STripFET II Series, Vds=100V, 80A, D2PAK (TO-263), SMD, 3-Pin
Power Field-Effect Transistor, 80A I(D), 100V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N CH, 100V, 80A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:100V; On Resistance Rds(on):12mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:300W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:80A; Package / Case:D2-PAK; Power Dissipation Pd:300W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STB80NF10-T4
  • STB80NF10T4.