STMicroelectronics STB75NF20

N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in D2PAK package
$ 3.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB75NF20.

Factory Futures

Datasheet16 pages20 years ago

Newark

TME

Mouser

Inventory History

3 month trend:
-67.21%

CAD Models

Download STMicroelectronics STB75NF20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTB40NF20
Mosfet Transistor, N Channel, 40 A, 200 V, 45 Mohm, 10 V, 3 V |Stmicroelectronics STB40NF20
STMicroelectronicsSTB30NF20
N-channel 200 V, 0.065 Ohm, 30 A, D2PAK STripFET(TM) Power MOSFET
InfineonIRF3415SPBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;D2Pak;PD 200W;VGS +/-20V
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;D2Pak;PD 200W;VGS +/-20V
N-Channel 150 V 92 A 11 mOhm N-Channel Power Trench Mosfet - D2PAK-3
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;D2Pak;PD 150W;VGS +/-20V;-55

Descriptions

Descriptions of STMicroelectronics STB75NF20 provided by its distributors.

N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in D2PAK package
STB75NF20 N-channel MOSFET Transistor, 75 A, 200 V, 3-Pin D2PAK
Power MOSFET, N Channel, 200 V, 37 A, 0.028 ohm, TO-263 (D2PAK), Surface Mount
N-channel 200V - 0.028 - 75A - D2PAK - TO-220 - TO-247 Low gate charge STripFET Power MOSFET
Trans MOSFET N-CH 200V 75A 3-Pin(2+Tab) D2PAK T/R
MOSFET, N CH, 200V, 75A, D2PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 37A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 0.028ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 190W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Current Id Max: 75A; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Power MOSFET; Voltage Vds Typ: 200V; Voltage Vgs Max: 20V; Voltage Vgs Rds on Measurement: 10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #STB75NF20
  • STB75NF20.