STMicroelectronics STB30NF20

N-channel 200 V, 0.065 Ohm, 30 A, D2PAK STripFET(TM) Power MOSFET
$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB30NF20.

Components Direct

Datasheet16 pages21 years ago

IHS

Inventory History

3 month trend:
+12.11%

CAD Models

Download STMicroelectronics STB30NF20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.96
$ 1.059
Stock
931,026
197,633
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
200 V
200 V
Continuous Drain Current (ID)
30 A
30 A
Threshold Voltage
3 V
-
Rds On Max
75 mΩ
75 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
125 W
125 W
Input Capacitance
1.597 nF
1.99 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRFS4620PBF
Single N-Channel 200 V 77.5 mOhm 25 nC HEXFET® Power Mosfet - D2PAK
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 31 A, 80 mΩ, D2PAK
onsemiFDB2572
onsemi N-Channel PowerTrench MOSFET Vds=150V 29A D2PAK (TO-263) SMD 3-Pin
Digital Audio 200V Single N-Channel HEXFET Power MOSFET in a D2-Pak package
Single N-Channel 150 V 42 mOhm 40 nC HEXFET® Power Mosfet - D2PAK
Digital Audio 150V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS

Descriptions

Descriptions of STMicroelectronics STB30NF20 provided by its distributors.

N-channel 200 V, 0.065 Ohm, 30 A, D2PAK STripFET(TM) Power MOSFET
N-Channel 200 V 30 A 75 mOhm 125 W Power Mosfet - D2PAK
STMicroelectronics N-Channel MOSFET STripFET, Vds=200V 30A D2PAK (TO-263) SMD 3-Pin
Trans MOSFET N-CH 200V 30A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 200V 30A D2PAK
STB30NF20 N-CHANNEL MOSFET TRANSISTOR, 30 A, 200 V, 3-PIN D2PAK
N Ch Power Mosfet, Stripfet, 200V, 30A, D2Pak, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:30A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Power Dissipation:125W Rohs Compliant: Yes |Stmicroelectronics STB30NF20

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics