Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STB180N55F3

Trans MOSFET N-CH 55V 120A 3-Pin(2+Tab) D2PAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB180N55F3.

Components Direct

Datasheet14 pages20 years ago

IHS

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-01-29
LTD Date2014-07-29

Related Parts

MOSFET N-CH 60V 120A D2PAK N-Channel 60 V 120A (Tc) 300W (Tc) Surface Mount D2PAK
MOSFET N-CH 55V 135A D2PAK N-Channel 55 V 135A (Tc) 200W (Tc) Surface Mount D2PAK
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.6Milliohms;ID 131A;D2Pak;PD 200W;VGS +/-2
STMicroelectronicsSTB200NF04T4
STB200NF04T4 N-channel MOSFET Transistor, 120 A, 40 V, 3-Pin D2PAK
STMicroelectronicsSTB150NF55T4
N-CHANNEL 55V - 0.005 OHM -120A D2PAK STripFET II MOSFET
STMicroelectronicsSTB100NF04T4
N-channel 40 V, 0.0043 Ohm typ., 120 A StripFET II Power MOSFET in D2PAK package

Descriptions

Descriptions of STMicroelectronics STB180N55F3 provided by its distributors.

Trans MOSFET N-CH 55V 120A 3-Pin(2+Tab) D2PAK T/R
N-channel 55V - 2.9mOhm - 120A - D2PAK/TO-220
MOSFET, N, D2-PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 120A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.0035ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation
MOSFET, N, D2-PAK; Current, Id cont:120A; Resistance, Rds on:0.0035R; Case style:D2-Pak; Current, Idm pulse:480A; Marking, SMD:180N55F3; Pins, No. of:3; Power dissipation:330W; Termination Type:SMD; Transistor polarity:N; Voltage, RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics