Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STB13NM60N

N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in D2PAK package
$ 1.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB13NM60N.

Future Electronics

Datasheet24 pages14 years ago

Components Direct

Factory Futures

STMicroelectronics

Newark

Inventory History

3 month trend:
+8.76%

CAD Models

Download STMicroelectronics STB13NM60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTB18N60M2
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in D2PAK package
STMicroelectronicsSTB16N65M5
N-channel 650 V, 0.230 Ohm typ., 12 A MDmesh M5 Power MOSFET in D2PAK package
STMicroelectronicsSTB12NM60N
Trans MOSFET N-CH 600V 10A 3-Pin (2+Tab) D2PAK T/R
Trans MOSFET N-CH 600V 12A 3-Pin(2+Tab) D2PAK
Single N-Channel 600 V 0.75 Ohms Surface Mount Power Mosfet - D2PAK-3
IRFS9N60A Series 600 V 0.75 Ohms Single N-Channel SMT Power Mosfet - D2PAK

Descriptions

Descriptions of STMicroelectronics STB13NM60N provided by its distributors.

N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in D2PAK package
Trans MOSFET N-CH 600V 11A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 600V 11A D2PAK
Power MOSFET, N Channel, 600 V, 11 A, 0.28 ohm, TO-263 (D2PAK), Surface Mount
STB13NM60N N-channel MOSFET Transistor, 11 A, 650 V, 3-Pin TO-263
N-Channel 650 V 0.38 O Surface Mount MDmesh II Power MosFet - D2PAK
90W(Tc) 25V 4V@250µA 30nC@10V 1 N-Ch 600V 360mΩ@5.5A,10V 11A 790pF@50V D2PAK, SMD
Power Field-Effect Transistor, 11A I(D), 600V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Mosfet, N Ch, 600V, 11A, To-263; Channel Type:N Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:11A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STB13NM60N

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics