STMicroelectronics STB12NK80ZT4

N-channel 800 V, 0.65 Ohm, 10.5 A Zener protected SuperMESH(TM) Power MOSFET in D2PAK package
$ 2.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB12NK80ZT4.

Newark

Datasheet22 pages15 years ago

Factory Futures

Farnell

Mouser

DigiKey

Inventory History

3 month trend:
+31.49%

CAD Models

Download STMicroelectronics STB12NK80ZT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTB13NK60ZT4
N-Channel 600 V, 0.48 Ohm, 13 A D2PAK Zener-Protected SuperMesh(TM) POWER MOSFET
STMicroelectronicsSTB14NK60ZT4
STB14NK60ZT4 N-CHANNEL MOSFET TRANSISTOR, 13.5 A, 600 V, 3-PIN D2PAK
Single N-Channel 600 V 0.75 Ohms Surface Mount Power Mosfet - D2PAK-3
STMicroelectronicsSTB10NK60ZT4
Transistor: N-MOSFET; unipolar; 600V; 10A; 0.75ohm; 115W; -55+150 deg.C; SMD; TO263 (D2PAK)
IRFS9N60A Series 600 V 0.75 Ohms Single N-Channel SMT Power Mosfet - D2PAK
IRFS9N60ATRRPBF N-channel MOSFET Transistor; 9.2 A; 600 V; 2+Tab-Pin TO-263

Descriptions

Descriptions of STMicroelectronics STB12NK80ZT4 provided by its distributors.

N-channel 800 V, 0.65 Ohm, 10.5 A Zener protected SuperMESH(TM) Power MOSFET in D2PAK package
STB12NK80ZT4 N-CHANNEL MOSFET TRANSISTOR, 10.5 A, 800 V, 4-PIN D2PAK
MOSFET N-CH 800V 10.5A D2PAK / Trans MOSFET N-CH 800V 10.5A 3-Pin(2+Tab) D2PAK T/R
N-Channel 800 V 0.75 Ohm Surface Mount Zener Protect SuperMesh MosFet-D2PAK
Mosfet, N-Ch, 800V, 10.5A, To-263; Transistor Polarity:n Channel; Drain Source Voltage Vds:800V; Continuous Drain Current Id:10.5A; On Resistance Rds(On):0.65Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STB12NK80ZT4.