STMicroelectronics ST8024LTR

ST8024L Series 6.5 V Surface Mount Smartcard Interface - TSSOP-20
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST8024LTR.

SHENGYU ELECTRONICS

Datasheet35 pages14 years ago

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics ST8024LTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsGTL2003PW,118
Bidirectional Low Voltage Translator, 8 Input, 5.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
NXP SemiconductorsNVT2008PW,118
Bidirectional Voltage Level Translator, 8 Input, 1.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
Texas InstrumentsGD75232PWR
Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP T/R
NXP SemiconductorsGTL2003PW,112
R-PDSO-G20 74GTL2003 NICKEL PALLADIUM GOLD Tube level shifter translator 3.3V 6.5mm -40C~85C TA
Texas InstrumentsGD75232PWE4
TEXAS INSTRUMENTS GD75232PWE4 Line Receiver RS232, 3-drivers, 4.5V-15V Supply, TSSOP-20
Texas InstrumentsGD75232PW
Texas Instruments Line transceiver, TSSOPencapsulation, 20Pin

Descriptions

Descriptions of STMicroelectronics ST8024LTR provided by its distributors.

ST8024L Series 6.5 V Surface Mount Smartcard Interface - TSSOP-20
Smartcard interface | IC SMARTCARD INTERFACE 20TSSOP
Smart card interface, -25°C to 85°C, TSSOP-20, RoHS
STMicroelectronics SCT
Logic_Interfaces_Supervisors |Stmicroelectronics ST8024LTR
Hard Metric Connectors 5ROW STRT HEADER TYPE AB19
SMART CARD INTERFACE, 6.5V, TSSOP-20; IC Function: Smart Card Interface; Supply Voltage Min: 2.7V; Supply Voltage Max: 6.5V; IC Package Type: TSSOP; No. of Pins: 20Pins; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics