Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ST8024CDR

Smart Card Interface 20MHz 560mW T/R 28-Pin SO / IC SMARTCARD 28SOIC
$ 1.677
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST8024CDR.

Future Electronics

Datasheet31 pages20 years ago

LCSC

Nu Horizons

iiiC

Jameco (USA)

Inventory History

3 month trend:
-5.63%

CAD Models

Download STMicroelectronics ST8024CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.677
$ 0.494
Stock
384,445
3,315,717
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
28
28
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-01-31
Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsTDA8024T/C1,118
TDA8024 Series 2.7 to 6.5 V Surface Mount Standard Smart Card Interface -SOIC-28
NXP SemiconductorsTDA8024AT/C1,118
Smart Card Interface, 6.5V, Soic-28; |NXP Semiconductors TDA8024AT/C1,118
NXP SemiconductorsPCF1175CT/F2,112
4Digits Tube PCF1175 NICKEL PALLADIUM GOLD display driver 950muA 6V -40C~85C
Analog Devices73S8024RN-IL/F
IC INTERFACE SPECIALIZED 28SOIC
Analog Devices73S8010R-ILR/F
IC INTERFACE SPECIALIZED 28SO / Interface
Analog Devices73S8024RN-ILR/F
IC INTERFACE SPECIALIZED 28SOIC

Descriptions

Descriptions of STMicroelectronics ST8024CDR provided by its distributors.

Smart Card Interface 20MHz 560mW T/R 28-Pin SO / IC SMARTCARD 28SOIC
ST8024 Series 6.5 V 3.2 MHz Surface Mount Smartcard Interface - SOIC-28
SMARTCARD INTERFACE, -25 TO 85DEG C; IC Interface Type: -; Interface Applications: Smartcard Readers for Set Top Box, IC Card Readers for Banking, Identification, Pay TV System; Supply Voltage Min: 2.7V; Supply Voltage Max: 6.5V; Interface Case Style: SOIC; No. of Pins: 28Pins; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics