STMicroelectronics ST7FLITES5Y0M6

8-BIT Mcu With Single Voltage Flash Memory, Data EEPROM, Adc, Timers, Spi
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7FLITES5Y0M6.

element14 APAC

Datasheet124 pages27 years ago

IHS

SHENGYU ELECTRONICS

DigiKey

iiiC

CAD Models

Download STMicroelectronics ST7FLITES5Y0M6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.474
Stock
340,905
419,288
Authorized Distributors
0
2
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
SPI
SPI
Number of I/Os
13
13
Peripherals
LVD, POR, PWM, WDT
LVD, POR, PWM, WDT
Case/Package
SOP
SOP
Number of Pins
16
16
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-10-02
LTD Date2022-03-11

Related Parts

STMicroelectronicsST7FLITE09Y0M6
1.5KB 2.4V~5.5V 128Byte 8MHz FLASH 13 SOP-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronicsST7FLITE05Y0M6
ST7 Series 1 KB Flash 128 B RAM 16 MHz 8-Bit Microcontroller - SOIC-16
STMicroelectronicsST7FLITE02Y0M6
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI

Descriptions

Descriptions of STMicroelectronics ST7FLITES5Y0M6 provided by its distributors.

8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI
MCU 8-bit ST7 CISC 1KB Flash 2.5V/3.3V/5V 16-Pin SO Tube
ST7FLITES5Y0M6, 8bit ST7 Microcontroller, 16MHz, 1 kB Flash, 16-Pin SOP
MCU, 8BIT, ST7, 8MHZ, SOIC-16; Product Range: ST Family ST7 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 1KB; RAM Memory Size: 128Byte; No. of Pins: 16Pins; MCU Case Style: SOIC; No. of I/O's: 13I/O's; Embedde

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics