Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ST7FLITE05Y0M6

ST7 Series 1 KB Flash 128 B RAM 16 MHz 8-Bit Microcontroller - SOIC-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7FLITE05Y0M6.

IHS

Datasheet124 pages27 years ago

SHENGYU ELECTRONICS

Newark

Nu Horizons

iiiC

CAD Models

Download STMicroelectronics ST7FLITE05Y0M6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsST7FLITES2Y0M6
ST7 MCU, 2.4V~5.5V 8MHz 1KB Flash LVD POR PWM WDT 13-Pin SPI 8bit SO-16 SMD 10mm × 4mm × 1.65mm
STMicroelectronicsST7FLITES5Y0M6TR
MCU 8-bit ST7 CISC 1KB EPROM 2.5V/3.3V/5V 16-Pin SO T/R
STMicroelectronicsST7FDALIF2M6TR
MCU 8-bit ST7 CISC 8KB Flash 2.5V/3.3V/5V 20-Pin SO T/R

Descriptions

Descriptions of STMicroelectronics ST7FLITE05Y0M6 provided by its distributors.

ST7 Series 1 KB Flash 128 B RAM 16 MHz 8-Bit Microcontroller - SOIC-16
MCU 8-bit ST7 ST7 CISC 1.5KB Flash 2.5V/3.3V/5V 16-Pin SOIC Tube
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI
MCU, 8BIT, ST7, 8MHZ, SOIC-16; Product Range: ST Family ST7 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 1.5KB; RAM Memory Size: 128Byte; No. of Pins: 16Pins; MCU Case Style: SOIC; No. of I/O's: 13I/O's; Embed

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST7FLITE05Y0M6.