Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ST7FLITE02Y0M6

8-BIT Mcu With Single Voltage Flash Memory, Data EEPROM, Adc, Timers, Spi
$ 1.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7FLITE02Y0M6.

IHS

Datasheet124 pages27 years ago

element14 APAC

STMicroelectronics

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsST7FLITES2Y0M6
ST7 MCU, 2.4V~5.5V 8MHz 1KB Flash LVD POR PWM WDT 13-Pin SPI 8bit SO-16 SMD 10mm × 4mm × 1.65mm
STMicroelectronicsST7FLITES5Y0M6TR
MCU 8-bit ST7 CISC 1KB EPROM 2.5V/3.3V/5V 16-Pin SO T/R
STMicroelectronicsST7FDALIF2M6TR
MCU 8-bit ST7 CISC 8KB Flash 2.5V/3.3V/5V 20-Pin SO T/R

Descriptions

Descriptions of STMicroelectronics ST7FLITE02Y0M6 provided by its distributors.

8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI
MCU 8-bit ST7 ST7 CISC 1.5KB Flash 2.5V/3.3V/5V 16-Pin SO Tube
Microcontroller, 8-Bit, FLASH, ST72 CPU, 16MHz, CMOS, PDSO16
MCU ST7 8MHz 1KB Flash 1.5KB RAM 13-Pin SOP 2.4V-5.5V SPI 8bit LVD POR PWM WDT SMD 10mm×4mm×1.65mm
8-BIT FLASH 16 MHz MICROCONTROLLER PDSO16
St7Lite |Stmicroelectronics ST7FLITE02Y0M6
Legacy MCUs, -40°C to 85°C, SO-16, RoHS
STMicroelectronics SCT
8BIT MCU FLASH, 7FLITE06, SOIC16; Series:ST7FLITE; Memory Size, Flash:1.5KB; Memory Size, RAM:128Byte; No of I/O Lines:13; Timers, No. of:2; PWM Channels, No of:1; Clock Frequency:8MHz; Interface Type:SPI; Voltage, Supply Min:2.4V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:7; IC Generic Number:7FLITE06; Logic Function Number:02Y0M6; Memory Size:1.5 K; Memory Size, Program Memory:1.5KB; Memory Type:FLASH; Microprocessor/Controller Features:SPI, WDT, ADC; No. of Bits:8; RAM Size:128Byte

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST7FLITE02Y0M6.