Microchip ATTINY461V-10PU

AVR, 4K Flash, 256B Ee, 256B SRAM, Adc, 20 Pins - 1.8V, 10MHZ, PDIP, Ind Temp, G
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY461V-10PU.

TME

Datasheet21 pages29 years ago
Datasheet242 pages16 years ago

Components Direct

Farnell

SHENGYU ELECTRONICS

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATTINY461V-10PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

AVR, 4KB FLASH, 256B EE, 256B SRAM - 10MHZ, PDIP, IND TEMP, GREEN, 1.8V
AVR, 2K FLASH, 128B EE, 128B SRAM, ADC, 20 PINS - 1.8V, 10MHZ, PDIP, IND TEMP, G
MicrochipATTINY261A-PU
IC MCU 8BIT 2KB FLASH 20DIP / AVR series Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-PDIP
NXP SemiconductorsMC9S08SH4CPJ
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V Automotive 20-Pin PDIP Rail
NXP SemiconductorsMCHC908JK3ECPE
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PDIP20
NXP SemiconductorsMC908QB4CPE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 128x 8 2.7V~5.5V

Descriptions

Descriptions of Microchip ATTINY461V-10PU provided by its distributors.

AVR, 4K FLASH, 256B EE, 256B SRAM, ADC, 20 PINS - 1.8V, 10MHZ, PDIP, IND TEMP, G
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin PDIP W
1.8V~5.5V 10MHz 2KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,WDT inside 16 1.8V 5.5V 10MHz USI 256 x 8 A/D 11x10b 8bit AVR PDIP-20 Through hole mounting 26.92mm*7.11mm*4.95mm
MCU, 8BIT, ATTINY, 10MHZ, DIP-20; Product Range: AVR ATtiny Family ATtiny461 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...5.5 V No. of I/Os: 16 No. of timers: 2 Extras: debugWire Package: DIL-20 ADC resolution: 10 Bit EEPROM: 256 Byte Flash memory: 4 kByte SRAM: 256 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY461V10PU