STMicroelectronics ST7580TR

FSK, PSK multi-mode power line networking system-on-chip, VFQFPN 48 7x7x1.0 mm, RoHS
$ 10.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7580TR.

Future Electronics

Datasheet33 pages21 years ago

HQonline

Inventory History

3 month trend:
-1.64%

CAD Models

Download STMicroelectronics ST7580TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MicrochipKSZ9021RN
MICREL SEMICONDUCTOR KSZ9021RN Ethernet Controller, 1000 Mbps, IEEE 802.3, 3.3 V, QFN, 48 Pins
MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP - Trays
MicrochipKSZ9021RNI
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
STMicroelectronicsL6206Q
DMOS dual full bridge driver, -40°C to 150°C, 0.3Ω, VFQFPN 48 7x7x1.0, RoHS
Texas InstrumentsTLV320AIC33IRGZR
General Purpose Audio Codec, 2ADC / 2DAC Ch, 48-Pin VQFN EP, T/R
NXP SemiconductorsMC9S08JM60CGT
8 Bit MCU, S08 Family S08JM Series Microcontrollers, S08, 48 MHz, 60 KB, 48 Pins, QFN

Descriptions

Descriptions of STMicroelectronics ST7580TR provided by its distributors.

FSK, PSK multi-mode power line networking system-on-chip, VFQFPN 48 7x7x1.0 mm, RoHS
STMicroelectronics SCT
Power Line Networking, Line Driver/Receiver, VFQFPN, 48 Pin
Single Transmitter/Receiver 48-Pin QFN EP T/R
ETHERNET CONTROLLER, VFQFPN-48;
IC TXRX S-FSK PWR LINE 48VFQFPN
Telecom Circuit, 1-Func, CMOS, PQCC48
Telecommunication Interface IC
mul-mode pow.line netw.FSK PSK
ETHERNET CONTROLLER, VFQFPN-48; Logic Family / Base Number: -; Logic Device Type: Buffer, Driver; Logic Case Style: QFN; No. of Pins: 48Pins; Supply Voltage Min: 8V; Supply Voltage Max: 18V; Logic IC Family: -; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (07-Jul-2017); Controller IC Case Style: VFQFPN; Data Rate: 28.8Kbps; IC Interface Type: SPI, UART

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics