STMicroelectronics ST715PU33R

LDO Voltage Regulator, Fixed, 2.5 V to 24 V, Single Output, 500 mV Drop, 3.3 V, 85 mA, 8 Pins
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST715PU33R.

Upverter

Datasheet19 pages20 years ago

Augswan

STMicroelectronics SCT

Future Electronics

TME

Inventory History

3 month trend:
-5.72%

CAD Models

Download STMicroelectronics ST715PU33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsST715PU25R
IC REG LDO 2.5V 85MA 8DFN / LDO Regulator Pos 2.5V 0.085A 8-Pin DFN EP T/R
STMicroelectronicsST715PUR
High input voltage, 85 mA LDO linear regulator Adjustable Positive LDO Regulator, PDSO8
LDO Regulator 500mA 3.3V Shutdown DFN8EP | Microchip Technology Inc. MCP1725-3302E/MC
Low Iq, High Vin Ldo 8 Dfn 2X3X0.9Mm T/R; |Microchip Technology MCP1703AT-3302E/MC
Hex inverter buffers / drivers with high-voltage outputs 14-SOIC 0 to 70
STMicroelectronicsLD1086PUR
1.5 A adjustable and fixed low drop positive voltage regulator

Descriptions

Descriptions of STMicroelectronics ST715PU33R provided by its distributors.

LDO Voltage Regulator, Fixed, 2.5 V to 24 V, Single Output, 500 mV Drop, 3.3 V, 85 mA, 8 Pins
High input voltage - 85 mA LDO linear regulator
LDO Regulator Pos 3.3V 0.085A 8-Pin DFN EP T/R
Fixed Positive LDO Regulator, 3.3V, 1V Dropout, PDSO8
3.3V 85mA LDO Linear Regulator, 24V In, DFN, SM
稳压器, LDO, 固定, 3.3V, -40 至 125度 C;
ST715 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 500mV 3mm 85mA 5W
LDO, FIXED, 3.3V, -40 TO 125DEG C;
VFDFPN 8 3X3X1.0 PITCH 0.65 SAWN
57dB~38dB(100kHz~1kHz) 5.5μA positive electrode Fixed 85mA 1 3.3V 3.8V 3.3V 24V 1V@ 85mA 0.003%/mA 0.004%/V DFN-8 SMD mount,glue mount 3mm*3mm*900μm
LDO, FIXED, 3.3V, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 24V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 85mA; Dropout Voltage Vdo: 500mV; LDO Regulator Case Style: DFN-EP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 85mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics