What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS76901QDBVRQ1

Automotive, 100mA 10V low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76901QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages14 years ago
Datasheet17 pages18 years ago
Datasheet3 pages24 years ago

Augswan

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments TPS76901QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 0.741
Stock
479,199
706,879
Authorized Distributors
1
2
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
5.5 V
5.5 V
Output Current
100 mA
100 mA
Dropout Voltage
98 mV
98 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS76901DBVTG4
100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76912QDBVRG4Q1
Automotive 100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76912QDBVRQ1
Automotive Catalog Ultralow-Power 100-mA Low-Dropout Linear Regulator 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS76901QDBVRQ1 provided by its distributors.

Automotive, 100mA 10V low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator Pos 1.2V to 5.5V 0.1A Automotive 5-Pin SOT-23 T/R
Ultralow-Power 100-mA Low-Dropout Linear Regulators | IC REG LIN POS ADJ 100MA SOT23-5
TPS76901 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 98mV 1.45mm 100mA 555mW
60dB(1kHz) 28¦ÌA Adjustable 100mA 1 1.2V 2.7V 5.5V 10V 125mV@ 50mA,245mV@ 100mA,115mV@ 50mA,230mV@ 100mA,100mV@ 50mA,200mV@ 100mA,85mV@ 50mA,170mV@ 100mA 12mV 0.04(Typ) SOT-23-5 , 2.9mm*1.6mm*1.15mm
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.2V to 5.5V; Dropout Voltage, Vdo:98mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:100mA; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.