STMicroelectronics ST62T25CM6

ST62xx Series 8 MHz 4 KB Flash 64 B SRAM 8-Bit Microcontroller - SOIC-28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST62T25CM6.

IHS

Datasheet105 pages17 years ago

Farnell

Future Electronics

iiiC

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics ST62T25CM6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsMSP430F1101AIDGVR
8 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 85
Texas InstrumentsMSP430F2131TDGVR
16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 20-TVSOP -40 to 105
Texas InstrumentsMSP430F2111IDGV
16 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 85

Descriptions

Descriptions of STMicroelectronics ST62T25CM6 provided by its distributors.

ST62xx Series 8 MHz 4 KB Flash 64 B SRAM 8-Bit Microcontroller - SOIC-28
Microcontroller, 8-Bit, OTPROM, ST6200 CPU, 8MHz, HCMOS, PDSO28
MCU 8-bit ST62xx CISC 4KB EPROM 3.3V/5V 28-Pin SOP Tube
Microcontroller [ST] ST62T25CM6 Microcontroller
64B ROM 4KB LVD,POR,WDT inside 20 1 3V 6V 8MHz 8bit ST6 SOP-28 Bracket mounting,SMD mount 2.65mm(height)
8 Bits Microcontr |Stmicroelectronics ST62T25CM6
8BIT MCU OTP 4K, SMD, 62T25, SOIC28; Product Range: ST62 Microcontrollers; RAM Memory Size: 128Byte; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 20I/O's; MSL: -; SVHC: No SVHC (17-Dec-2015); Clock Frequency: 8MHz; E

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST62T25CM6.