STMicroelectronics ST3485ECDR

ST3485E Series 3.3 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
$ 0.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3485ECDR.

STMicroelectronics

Datasheet22 pages10 years ago

Newark

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
-23.21%

CAD Models

Download STMicroelectronics ST3485ECDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.844
$ 0.747
Stock
1,092,183
1,637,684
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
12 mbps
12 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
Duplex
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN65HVD12DR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Analog DevicesADM3483ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 HS 3.3V 8-SOIC
MaxLinearSP3072EEN-L
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8
MaxLinearSP3075EEN-L
SP3075E Series 500 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver - NSOIC-8
±15kV IEC ESD Protected, 3.3V, Half-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable
ISL3178 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8

Descriptions

Descriptions of STMicroelectronics ST3485ECDR provided by its distributors.

ST3485E Series 3.3 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SO N T/R
3.3 V powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, [0oC, 70oC] temperature range
ST3485ECDR, LINE TRANSCEIVER, RS-422, RS-485, 3.3 V, 8-PIN SOIC
RS422/RS485 Transceiver, Half Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, SOIC
transceiver 15Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
TXRX, RS485/422, 3.3V, ESD, 8-SOIC; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: ST3485EB; ST3485EC; ST3485EIY; Automotive Qualification Standard: -; MSL: -; IC Generic Number: ST3485E; SVHC: No SVHC (17-Dec-2015); RoHS Phthalates Compliant: Yes; Supply Voltage Range: -

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST3485ECDR.