STMicroelectronics ST3485EBDR

ST3485E Series 3.3 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3485EBDR.

SHENGYU ELECTRONICS

Datasheet22 pages10 years ago

Newark

STMicroelectronics

element14 APAC

element14

Inventory History

3 month trend:
-83.45%

CAD Models

Download STMicroelectronics ST3485EBDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.747
$ 0.834
Stock
1,065,094
1,064,519
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
12 Mbps
12 mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog DevicesADM3488ARZN
Single Line Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
MaxLinearSP485CN-L/TR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485 HALF DUPLEX 8SOIC
Texas InstrumentsSN65HVD3082EDR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD3082ED
LOW-POWER RS-485 TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
Texas InstrumentsSN65176BDR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver

Descriptions

Descriptions of STMicroelectronics ST3485EBDR provided by its distributors.

ST3485E Series 3.3 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R
ST3485EBDR, LINE TRANSCEIVER, RS-422, RS-485, 3.3 V, 8-PIN SOIC
3.3 V powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, [-40oC, 85oC] temperature range
IC, RS485 / RS422, 3.3V, 15KV, 8-SO; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: SOIC;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics