STMicroelectronics ST3222BTR

ST3222 Series 3 to 3.6 V 400 kbps Low Power RS-232 Driver and Receiver -TSSOP-20
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3222BTR.

element14 APAC

Datasheet13 pages16 years ago

HQonline

Nu Horizons

iiiC

Inventory History

3 month trend:
+48.91%

CAD Models

Download STMicroelectronics ST3222BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 1.2
$ 1.2
Stock
746,673
1,918,481
1,918,481
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
240 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

RenesasICL3232CVZ
ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - TSSOP-16
ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - TSSOP-16
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
Texas InstrumentsMAX3223CPWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70
Texas InstrumentsTRS3223ECPWR
3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection
Texas InstrumentsMAX3232CPW
RS-232 TRANSCEIVER, 5.5V, TSSOP-16; DEVI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of STMicroelectronics ST3222BTR provided by its distributors.

ST3222 Series 3 to 3.6 V 400 kbps Low Power RS-232 Driver and Receiver -TSSOP-20
EAR99 ST3222 Tape & Reel (TR) RS232 interface transceiver 3.3V 1mA 6.5mm 250kbps
RS232 TRANSCEIVER, 400KBPS, TSSOP-20; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: TSSOP; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: ST3222; SVHC: No SVHC (15-Jan-2018); RoHS Phthalates Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics