Renesas ICL3232IVZ-T

1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
$ 1.022
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL3232IVZ-T.

Newark

Datasheet36 pages7 years ago
Datasheet36 pages7 years ago
Datasheet28 pages25 years ago

IHS

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 23.00 - Apr 26, 2019
Verification

Inventory History

3 month trend:
-41.00%

Alternate Parts

Price @ 1000
$ 1.022
$ 1.003
$ 1.003
Stock
415,065
367,964
367,964
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
1
1
1
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

RenesasICL3232CVZ
ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - TSSOP-16
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
Texas InstrumentsMAX3221ECPWR
RS-232 line driver/receiver, 3-5.5V, Texas Instruments, TSSOP-16
Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Texas InstrumentsMAX3221CPWR
Other Interface ICs; MAX3221CPWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; TSSOP
MaxLinearSP3220EUEY-L
+3.0V to +5.5V RS-232 Driver/Receiver Pair | IC DVR/RCVR RS232 ESD 16TSSOP

Descriptions

Descriptions of Renesas ICL3232IVZ-T provided by its distributors.

1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
R-PDSO-G16 ICL3232 Tape & Reel (TR) RS232 interface receiver 300mV 5mm 250kbps -40C~85C
Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Line Transmitter/Receiver 2TR 2TX 2RX 16-Pin TSSOP T/R
Ic,line Transceiver,cmos,2 Driver,2 Rcvr,tssop,16Pin,plastic Rohs Compliant: Yes |Renesas Electronics Corporation ICL3232IVZ-T

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL3232IVZT