Texas Instruments MAX232NS

Dual Transmitter/Receiver RS-232 16-Pin SOIC Tube
$ 0.973

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232NS.

Texas Instruments

Datasheet24 pages11 years ago
Technical Drawing2 pages17 years ago

Augswan

Inventory History

3 month trend:
-0.46%

CAD Models

Download Texas Instruments MAX232NS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.973
$ 0.367
$ 0.367
Stock
184,975
3,227,119
3,227,119
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
Receiver
Receiver
Frequency
-
-
-
Interface
-
RS-232
RS-232
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsMAX232NSR
RS-232 Interface ICs Dual EIA-232 Driver/ Receiver
Texas InstrumentsSN75C1168NSR
EAR99 75C1168 Cut Tape (CT) RECEIVER 3-STATE OUTPUTS interface driver 5V 4mA 200.686274mg 10Mbps
Texas InstrumentsSN75C1167NSR
EAR99 75C1167 Cut Tape (CT) RECEIVER 3-STATE OUTPUTS interface receiver 5V 9mA 200.686274mg 10Mbps

Descriptions

Descriptions of Texas Instruments MAX232NS provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SOIC Tube
Dual EIA-232 Driver/ eceiver 16-SO 0 to 70
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.