STMicroelectronics SMTPA220

Thyristor Surge Protection Devices 220V 16A 2-Pin DO-214AA T/R
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMTPA220.

Components Direct

Datasheet11 pages21 years ago

HQonline

Nu Horizons

Newark

Inventory History

3 month trend:
+10.70%

CAD Models

Download STMicroelectronics SMTPA220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 0.256
Stock
331,588
482,013
Authorized Distributors
6
6
RMS Current (Irms)
-
-
Hold Current
150 mA
150 mA
Case/Package
-
SMD/SMT
Mount
Surface Mount
Surface Mount
Peak Non-Repetitive Surge Current
-
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
Max Repetitive Reverse Voltage (Vrrm)
220 V
200 V
Leakage Current
2 µA
2 µA
Element Configuration
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.BZT52C5V1-7-F
BZT52C5V1 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123
SMALL SIGNAL ZENER DIODE Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 200MA, PKG SOT-323 (SC-70),CONFIG DUAL
onsemiBAT54HT1G
Small Signal Schottky Diode, Single, 30 V, 200 Ma, 800 Mv, 600 Ma, 150 C
BAT54CWT1 Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode - SOT-323
Diodes Inc.BZX84C5V1-7-F
Zener Diode Single 5.1V 5.88% 60Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 5.1V 300MW SOT23-3

Descriptions

Descriptions of STMicroelectronics SMTPA220 provided by its distributors.

Thyristor Surge Protection Devices 220V 16A 2-Pin DO-214AA T/R
SMTPA Series 150 mA 220 V Bi Directional Protecting Trisil SMT - DO-214AA
TRISIL FOR TELECOM EQUIPMENT PROTECTION Silicon Surge Protector, 293V V(BO) Max, 16A, DO-214AA
TVS DIODE; Product Range: Trisil SMTPA Series; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited
293V 150mA 220V 5uA DO-214AA Semiconductor Discharge Tubes (TSS) ROHS
SIDAC 220V 16A Bidirectional DO-214AA SMT
TVS Diode, 50A, SMB (DO-214AA), SMD, 4.6mm L × 2.45mm H
SMTPA220, Bi-Directional TVS Diode, 2-Pin DO-214AA
Discrete surge suppressors, 50A, SMB, RoHS
STMicroelectronics SCT
Protection |Stmicroelectronics SMTPA220
293 V 16 A SILICON SURGE PROTECTOR DO-214AA
Semiconductor Discharge Tube (TSS)
TRISIL DIODE(TELECOM) 220V SOD6
TRISIL 220V BIDIRECT DO-214AA SMB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics