STMicroelectronics SMTPA200

Thyristor Surge Protection Devices 200V 16A 2-Pin DO-214AA T/R
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMTPA200.

Components Direct

Datasheet11 pages21 years ago

HQonline

Future Electronics

iiiC

Inventory History

3 month trend:
-2.27%

CAD Models

Download STMicroelectronics SMTPA200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.382
Stock
491,587
375,054
Authorized Distributors
6
6
RMS Current (Irms)
-
-
Hold Current
150 mA
150 mA
Case/Package
SMD/SMT
-
Mount
Surface Mount
Surface Mount
Peak Non-Repetitive Surge Current
-
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
Max Repetitive Reverse Voltage (Vrrm)
200 V
220 V
Leakage Current
2 µA
2 µA
Element Configuration
Single
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of STMicroelectronics SMTPA200 provided by its distributors.

Thyristor Surge Protection Devices 200V 16A 2-Pin DO-214AA T/R
TRISIL FOR TELECOM EQUIPMENT PROTECTION Silicon Surge Protector, 267V V(BO) Max, 16A, DO-214AA
Transient Voltage Suppressor, Trisil Smtpa Series, Bidirectional, Smd |Stmicroelectronics SMTPA200
TVS Diode 50A 200V SMB(DO-214AA) SMD 5.6mm L × 2.45mm H
SMTPA200, Bi-Directional TVS Diode, 2-Pin DO-214AA
Discrete surge suppressors, 50A, SMB, RoHS
STMicroelectronics SCT
TRISIL 200V BIDIRECT DO-214AA SMB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics