STMicroelectronics SMTPA100

Thyristor Surge Protection Devices 100V 16A 2-Pin DO-214AA T/R
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMTPA100.

HQonline

Datasheet11 pages21 years ago

element14 APAC

Mouser

Farnell

iiiC

Inventory History

3 month trend:
-26.20%

CAD Models

Download STMicroelectronics SMTPA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
DF08S Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB
Diodes Inc.SBR2A40P1-7
Rectifier Diode Super Barrier Rectifier 40V 2A 2-Pin PowerDI 123 T/R
Diodes Inc.PD3S160-7
PD3S160 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - POWERDI-123
Diodes Inc.HD06-T
Diode Rectifier Bridge Single 600 Volt 0.8A 4-Pin Mini-DIP Surface Mount

Descriptions

Descriptions of STMicroelectronics SMTPA100 provided by its distributors.

Thyristor Surge Protection Devices 100V 16A 2-Pin DO-214AA T/R
TVS Diode Temperature range: -55 ... 150 °C Design: 1 Channel Housing type: SMB Polarity: Bi-directional Breakdown voltage: 100 V Stand-off voltage: 90 V
THYRISTOR, BREAKOVER DIODE, 133V, DO-15; Product Range: Trisil SMTPA Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 90V; Clamping Voltage Vc Max: -; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMTPA100.