Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SMP100LC-35

Thyristor Surge Protection Devices 35V 24A 2-Pin DO-214AA T/R
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMP100LC-35.

IHS

Datasheet13 pages20 years ago

HQonline

Factory Futures

Verical

Farnell

Inventory History

3 month trend:
-87.00%

CAD Models

Download STMicroelectronics SMP100LC-35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZT52C5V1-7-F
BZT52C5V1 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123
SMALL SIGNAL ZENER DIODE Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 200MA, PKG SOT-323 (SC-70),CONFIG DUAL
onsemiBAT54HT1G
Small Signal Schottky Diode, Single, 30 V, 200 Ma, 800 Mv, 600 Ma, 150 C
BAT54CWT1 Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode - SOT-323
Diodes Inc.BZX84C5V1-7-F
Zener Diode Single 5.1V 5.88% 60Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 5.1V 300MW SOT23-3

Descriptions

Descriptions of STMicroelectronics SMP100LC-35 provided by its distributors.

Thyristor Surge Protection Devices 35V 24A 2-Pin DO-214AA T/R
SMP100LC Series 32 to 35 Vdrm 100 A Surface Mount Protection Thyristor - SMB
TVS Diode, SMP100LC, Bidirectional, 32 V, DO-214AA (SMB), 2 Pins
Trisil™ for telecom equipment protection
35V OFF-STATE 400 A IPP TVS THYRISTOR DO;
Silicon Surge Protector, 55V V(BO) Max, 24A, DO-214AA
SMP100LC-35, BI-DIRECTIONAL TVS DIODE, 2-PIN DO-214AA
STMicroelectronics BidirectionalTVSDiodes, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 35V
Discrete surge suppressors, 100A, SMB, RoHS
STMicroelectronics SCT
COMMUNICATION EQUIPMENT PROTECTION: TRISIL TM
Semiconductor Discharge Tube (TSS)
SMP100LC-35,ST MICRO,SMP100LC- 35 <NV
PROTDEV ACT (SUPPR SMP100LC-35
DIODE, TVS, 35V, SMB; Product Range: SMP100LC Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 32V; Clamping Voltage Vc Max: -; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 35V; Breakdown Voltage Max: 35V; Peak Pulse Power Dissipation: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakdown Current Ibo: 800mA; Current Ir Max: 50µA; Current Itsm: 24A; Diode Type: Bidirectional TVS; Forward Surge Current Ifsm Max: 100A; Holding Current Max Ih: 150mA; Itsm Frequency: 50Hz; Peak Pulse Current IPP @ 8/20µs: 400A; Peak Pulse Current Ippm: 100A; Reverse Leakage Current Max: 2µA; Reverse Voltage Vr Max: 35V; SMD Marking: L35; Stand-off Voltage: 32V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP-100LC-35
  • SMP100LC35